RS PRO 68pF Mica Capacitor 500V dc ±1% Tolerance Radial

Technical Document
Specifications
Brand
RS ProSeries
D
Capacitance
68pF
Voltage
500V dc
Dimensions
11.43 x 4.57 x 9.14mm
Lead Pitch
5.72mm
Construction
Radial
Tolerance
±1%
Depth
4.57mm
Height
9.14mm
Length
11.43mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Capacitor Family
Mica
Dielectric Material Family
Mica
Product details
RS Pro Silvered Mica Capacitors
RS Pro high quality silvered mica capacitors are small and offer high insulation resistance. Ideal for applications that require high stability. The Mica capacittors feature a Flame retardant epoxy coating These capacitors are suitable for professional and military equipment.
Applications
Logic and transmission circuits
Pulse forming networks
Delay lines,
DC Voltage blocking
Timing circuits
Radial Dipped
AED 116.02
AED 23.205 Each (In a Pack of 5) (ex VAT)
AED 121.82
AED 24.365 Each (In a Pack of 5) (inc. VAT)
5
AED 116.02
AED 23.205 Each (In a Pack of 5) (ex VAT)
AED 121.82
AED 24.365 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 23.205 | AED 116.02 |
50 - 245 | AED 18.532 | AED 92.66 |
250 - 495 | AED 15.068 | AED 75.34 |
500+ | AED 11.655 | AED 58.28 |
Technical Document
Specifications
Brand
RS ProSeries
D
Capacitance
68pF
Voltage
500V dc
Dimensions
11.43 x 4.57 x 9.14mm
Lead Pitch
5.72mm
Construction
Radial
Tolerance
±1%
Depth
4.57mm
Height
9.14mm
Length
11.43mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Capacitor Family
Mica
Dielectric Material Family
Mica
Product details
RS Pro Silvered Mica Capacitors
RS Pro high quality silvered mica capacitors are small and offer high insulation resistance. Ideal for applications that require high stability. The Mica capacittors feature a Flame retardant epoxy coating These capacitors are suitable for professional and military equipment.
Applications
Logic and transmission circuits
Pulse forming networks
Delay lines,
DC Voltage blocking
Timing circuits