Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 68Ω 50W Wire Wound Chassis Mount Resistor ±5%

RS Stock No.: 185-2395Brand: RS PRO
brand-logo
View all in Chassis Mount Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

68Ω

Power Rating

50W

Series

RSLPR50

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Wire Lead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+250°C

Dimensions

50 x 75 x 5.7mm

Overall Height

5.7mm

Overall Length

50mm

Overall Width

75mm

Country of Origin

India

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 34.60

Each (ex VAT)

AED 36.33

Each (inc. VAT)

RS PRO, 68Ω 50W Wire Wound Chassis Mount Resistor ±5%

AED 34.60

Each (ex VAT)

AED 36.33

Each (inc. VAT)

RS PRO, 68Ω 50W Wire Wound Chassis Mount Resistor ±5%
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 9AED 34.60
10 - 24AED 32.85
25 - 49AED 30.85
50+AED 28.95

Technical Document

Specifications

Brand

RS Pro

Resistance

68Ω

Power Rating

50W

Series

RSLPR50

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Wire Lead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+250°C

Dimensions

50 x 75 x 5.7mm

Overall Height

5.7mm

Overall Length

50mm

Overall Width

75mm

Country of Origin

India