RS PRO 6A T Glass Cartridge Fuse, 5 x 20mm

Technical Document
Specifications
Brand
RS ProCurrent Rating
6A
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Glass
Series
GTE
Country of Origin
Taiwan, Province Of China
AED 1,175.13
AED 1,175.13 1 Box of 1000 (ex VAT)
AED 1,233.89
AED 1,233.89 1 Box of 1000 (inc. VAT)
1
AED 1,175.13
AED 1,175.13 1 Box of 1000 (ex VAT)
AED 1,233.89
AED 1,233.89 1 Box of 1000 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | AED 1,175.13 |
50+ | AED 1,074.03 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
6A
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Glass
Series
GTE
Country of Origin
Taiwan, Province Of China