Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 6mm Black, Stainless Steel P Clip

RS Stock No.: 226-9012Brand: RS PRO
brand-logo
View all in P-Clips

Technical Document

Specifications

Brand

RS Pro

Closed Inside Diameter

6mm

Width

12.6mm

Fixing Hole Diameter

6.6mm

Material

Stainless Steel

Stainless Steel Type

A2 304

Colour

Black

Country of Origin

Thailand

Stock information temporarily unavailable.

AED 46.90

AED 46.90 1 Bag of 20 (ex VAT)

AED 49.24

AED 49.24 1 Bag of 20 (inc. VAT)

RS PRO 6mm Black, Stainless Steel P Clip

AED 46.90

AED 46.90 1 Bag of 20 (ex VAT)

AED 49.24

AED 49.24 1 Bag of 20 (inc. VAT)

RS PRO 6mm Black, Stainless Steel P Clip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Closed Inside Diameter

6mm

Width

12.6mm

Fixing Hole Diameter

6.6mm

Material

Stainless Steel

Stainless Steel Type

A2 304

Colour

Black

Country of Origin

Thailand