Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO, 6P 7 Position Voltmeter Cam Switch, 690 V, 20A

RS Stock No.: 208-3916Brand: RS PRO
brand-logo
View all in Cam Switches

Technical Document

Specifications

Brand

RS Pro

Cam Switch Type

Voltmeter Cam Switch

Pole and Throw Configuration

6P

Normal State Configuration

6NO

Electrical Phase

3

Maximum Current

20A

Maximum Voltage

690 V

Number of Positions

7

Length

48mm

Width

48mm

Dimensions

48 x 48mm

Country of Origin

Croatia

Stock information temporarily unavailable.

AED 156.87

AED 156.87 Each (ex VAT)

AED 164.71

AED 164.71 Each (inc. VAT)

RS PRO, 6P 7 Position Voltmeter Cam Switch, 690 V, 20A

AED 156.87

AED 156.87 Each (ex VAT)

AED 164.71

AED 164.71 Each (inc. VAT)

RS PRO, 6P 7 Position Voltmeter Cam Switch, 690 V, 20A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cam Switch Type

Voltmeter Cam Switch

Pole and Throw Configuration

6P

Normal State Configuration

6NO

Electrical Phase

3

Maximum Current

20A

Maximum Voltage

690 V

Number of Positions

7

Length

48mm

Width

48mm

Dimensions

48 x 48mm

Country of Origin

Croatia