Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 6V T1 Sealed Lead Acid Battery, 1Ah

RS Stock No.: 174-8855Brand: RS PRO
brand-logo
View all in Lead Acid Batteries

Technical Document

Specifications

Brand

RS Pro

Capacity

1Ah

Nominal Voltage

6V

Construction

AGM

Terminal Type

T1

Flame Resistant

No

Dimensions

51 x 42 x 51mm

Maximum Operating Temperature

+ 50°C

Minimum Operating Temperature

- 20°C

Designed for Cyclic Application

No

Application

Stand by Use

Designed High Rate Application

Yes

Chemistry

Lead Acid

Eurobat Classification

3 to 5 Years

Operating Temperature Range

-20 → +50°C

Brand Range

RS PRO

Weight

250g

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 6V T1 Sealed Lead Acid Battery, 1Ah

P.O.A.

RS PRO 6V T1 Sealed Lead Acid Battery, 1Ah
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Capacity

1Ah

Nominal Voltage

6V

Construction

AGM

Terminal Type

T1

Flame Resistant

No

Dimensions

51 x 42 x 51mm

Maximum Operating Temperature

+ 50°C

Minimum Operating Temperature

- 20°C

Designed for Cyclic Application

No

Application

Stand by Use

Designed High Rate Application

Yes

Chemistry

Lead Acid

Eurobat Classification

3 to 5 Years

Operating Temperature Range

-20 → +50°C

Brand Range

RS PRO

Weight

250g

Country of Origin

China