RS PRO 6VA 2 Output Chassis Mounting Transformer, 9V ac, IEC 61558-2-6

Technical Document
Specifications
Brand
RS ProPrimary Voltage Rating
115 V ac, 230V ac
Secondary Voltage Rating
9V ac
Power Rating
6VA
Number of Outputs
2
Mounting Type
Clamp Mount
Primary Winding Resistance
300+330Ω
Efficiency
80%
Length
45mm
Width
40mm
Depth
37mm
Dimensions
45 x 40 x 37mm
Fixing Hole Diameter
4 x 5.5mm
Weight
200g
Minimum Operating Frequency
50Hz
Standards Met
IEC 61558-2-6
Maximum Operating Frequency
60Hz
Minimum Temperature
-30°C
Maximum Temperature
(Ambient) 70°C
Product details
Open Laminated Clamp & Frame 115-230Vac Primary 6VA to 100VA
Chassis mounting mains transformers with twin 115Va.c. 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation. The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.
AED 129.41
AED 129.41 Each (ex VAT)
AED 135.88
AED 135.88 Each (inc. VAT)
1
AED 129.41
AED 129.41 Each (ex VAT)
AED 135.88
AED 135.88 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 24 | AED 129.41 |
| 25 - 99 | AED 109.88 |
| 100+ | AED 105.47 |
Technical Document
Specifications
Brand
RS ProPrimary Voltage Rating
115 V ac, 230V ac
Secondary Voltage Rating
9V ac
Power Rating
6VA
Number of Outputs
2
Mounting Type
Clamp Mount
Primary Winding Resistance
300+330Ω
Efficiency
80%
Length
45mm
Width
40mm
Depth
37mm
Dimensions
45 x 40 x 37mm
Fixing Hole Diameter
4 x 5.5mm
Weight
200g
Minimum Operating Frequency
50Hz
Standards Met
IEC 61558-2-6
Maximum Operating Frequency
60Hz
Minimum Temperature
-30°C
Maximum Temperature
(Ambient) 70°C
Product details
Open Laminated Clamp & Frame 115-230Vac Primary 6VA to 100VA
Chassis mounting mains transformers with twin 115Va.c. 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation. The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

