RS PRO 6VA 2 Output Chassis Mounting Transformer, 9V ac, IEC 61558-2-6

RS Stock No.: 504-690Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

9V ac

Power Rating

6VA

Number of Outputs

2

Mounting Type

Clamp Mount

Primary Winding Resistance

630Ω

Length

45mm

Efficiency

80%

Width

40mm

Depth

37mm

Dimensions

45 x 40 x 37mm

Fixing Hole Diameter

4 x 5.5mm

Weight

200g

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Standards Met

IEC 61558-2-6

Minimum Temperature

-30°C

Maximum Temperature

(Ambient) 70°C

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 126.10

AED 126.10 Each (ex VAT)

AED 132.41

AED 132.41 Each (inc. VAT)

RS PRO 6VA 2 Output Chassis Mounting Transformer, 9V ac, IEC 61558-2-6

AED 126.10

AED 126.10 Each (ex VAT)

AED 132.41

AED 132.41 Each (inc. VAT)

RS PRO 6VA 2 Output Chassis Mounting Transformer, 9V ac, IEC 61558-2-6

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 126.10
10 - 24AED 120.38
25+AED 115.45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

9V ac

Power Rating

6VA

Number of Outputs

2

Mounting Type

Clamp Mount

Primary Winding Resistance

630Ω

Length

45mm

Efficiency

80%

Width

40mm

Depth

37mm

Dimensions

45 x 40 x 37mm

Fixing Hole Diameter

4 x 5.5mm

Weight

200g

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Standards Met

IEC 61558-2-6

Minimum Temperature

-30°C

Maximum Temperature

(Ambient) 70°C

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more