Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 6W AC/DC Adapter 7.5V dc Output, 800mA Output

RS Stock No.: 726-2725Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Plug Type

2-Pin Euro

Output Voltage

7.5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

800mA

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 9.5 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

6W

Cable Length

1.2m

MTBF

100000h

Standards Met

ErP Compliant

Width

45mm

Depth

47.3mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Load Regulation

±5%

Type

AC/DC Adapter

Length

64mm

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Plug-in AC-DC Adapter with Europlug, ECP Euro Series

From RS Pro an energy saving plug-in AC-DC power adapter with a compact and light-weight design for converting AC mains current into DC voltage for a wide range of DC applications. This AC adapter has a 2-pin Europlug style enclosure and is terminated with a DC cable with a 2.1 x 5.5 x 9.5 mm DC connector.

What is an AC-DC Adapter?

AC-DC adapters are also known as AC adaptors or AC-DC converters and are a type of external power supply. Some electrical appliances require power but lack the internal components to derive the required voltage and power from AC (alternating current) that is supplied by the mains. This AC mains power needs converting to a DC voltage before the appliance can use it. This is where an AC adapter is used.

How Does an AC-DC Adapter Work?

The adapter consists of a power supply which is enclosed in a case similar to an AC plug, hence the term plug type, plug-in or plugtop power adapter. One end of the power supply is terminated by a DC power cable with a DC connector on the end. This DC connector is plugged into the device which is being supplied. The power supply is plugged into the mains socket and the AC current is then converted by the adapter into a DC voltage that is fed into the appliance via the cable connection

What is a Europlug?

This power supply is encased in a Europlug style enclosure. The Europlug is flat with two round pins and is used for connecting low-power Class II appliances to round pin domestic power sockets used across Europe

Where are these AC DC Adapters Used?

AC DC adapters are widely used to power small or portable electronic devices. This AC adapter is ideal for use with the following applications:

• IT equipment such as laptops
• Audio Equipment
• Digital Photography
• Security equipment
• POS (Point Of Sale) equipment
• Telecommunications & broadcasting equipment
• Portable equipment such as smartphones and notebooks

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 6W AC/DC Adapter 7.5V dc Output, 800mA Output

P.O.A.

RS PRO 6W AC/DC Adapter 7.5V dc Output, 800mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Plug Type

2-Pin Euro

Output Voltage

7.5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

800mA

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 9.5 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

6W

Cable Length

1.2m

MTBF

100000h

Standards Met

ErP Compliant

Width

45mm

Depth

47.3mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Load Regulation

±5%

Type

AC/DC Adapter

Length

64mm

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Plug-in AC-DC Adapter with Europlug, ECP Euro Series

From RS Pro an energy saving plug-in AC-DC power adapter with a compact and light-weight design for converting AC mains current into DC voltage for a wide range of DC applications. This AC adapter has a 2-pin Europlug style enclosure and is terminated with a DC cable with a 2.1 x 5.5 x 9.5 mm DC connector.

What is an AC-DC Adapter?

AC-DC adapters are also known as AC adaptors or AC-DC converters and are a type of external power supply. Some electrical appliances require power but lack the internal components to derive the required voltage and power from AC (alternating current) that is supplied by the mains. This AC mains power needs converting to a DC voltage before the appliance can use it. This is where an AC adapter is used.

How Does an AC-DC Adapter Work?

The adapter consists of a power supply which is enclosed in a case similar to an AC plug, hence the term plug type, plug-in or plugtop power adapter. One end of the power supply is terminated by a DC power cable with a DC connector on the end. This DC connector is plugged into the device which is being supplied. The power supply is plugged into the mains socket and the AC current is then converted by the adapter into a DC voltage that is fed into the appliance via the cable connection

What is a Europlug?

This power supply is encased in a Europlug style enclosure. The Europlug is flat with two round pins and is used for connecting low-power Class II appliances to round pin domestic power sockets used across Europe

Where are these AC DC Adapters Used?

AC DC adapters are widely used to power small or portable electronic devices. This AC adapter is ideal for use with the following applications:

• IT equipment such as laptops
• Audio Equipment
• Digital Photography
• Security equipment
• POS (Point Of Sale) equipment
• Telecommunications & broadcasting equipment
• Portable equipment such as smartphones and notebooks

You may be interested in