RS PRO 6W Plug-In AC/DC Adapter 24V dc Output, 250mA Output

Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Interchangeable
Output Voltage
24V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
250mA
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
6W
Regulated/Unregulated
Regulated
Cable Length
1.8m
Standards Met
CB, CCC, CE, CETLus, FCC, PSE, RCM (C-Tick), TUV-GS, UL
Efficiency
78.88%
MTBF
50000h
Width
38mm
Type
AC/DC Adapter
Depth
35mm
Minimum Temperature
0°C
Series
25HK-AP
Energy Efficiency Level
VI
Load Regulation
±5%
Length
65mm
Country of Origin
China
AED 66.88
AED 66.88 Each (ex VAT)
AED 70.22
AED 70.22 Each (inc. VAT)
1
AED 66.88
AED 66.88 Each (ex VAT)
AED 70.22
AED 70.22 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 66.88 |
5 - 9 | AED 66.04 |
10 - 24 | AED 65.10 |
25+ | AED 64.10 |
Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Interchangeable
Output Voltage
24V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
250mA
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
6W
Regulated/Unregulated
Regulated
Cable Length
1.8m
Standards Met
CB, CCC, CE, CETLus, FCC, PSE, RCM (C-Tick), TUV-GS, UL
Efficiency
78.88%
MTBF
50000h
Width
38mm
Type
AC/DC Adapter
Depth
35mm
Minimum Temperature
0°C
Series
25HK-AP
Energy Efficiency Level
VI
Load Regulation
±5%
Length
65mm
Country of Origin
China