Technical Document
Specifications
Brand
RS ProNumber of Compartments
7
Height
30mm
Width
122mm
Depth
175mm
Adjustable Compartments
No
Transparent Lid
Yes
Material
PP
Colour
Black
Foam
No
Distrelec Product Id
30419869
Country of Origin
Italy
AED 25.40
AED 25.40 Each (ex VAT)
AED 26.67
AED 26.67 Each (inc. VAT)
1
AED 25.40
AED 25.40 Each (ex VAT)
AED 26.67
AED 26.67 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Compartments
7
Height
30mm
Width
122mm
Depth
175mm
Adjustable Compartments
No
Transparent Lid
Yes
Material
PP
Colour
Black
Foam
No
Distrelec Product Id
30419869
Country of Origin
Italy