Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 7 Drawer Steel Wheeled Tool Chest

RS Stock No.: 833-5903Brand: RS PRODistrelec Article No.: 30391253
brand-logo
View all in Tool Chests & Tool Cabinets

Technical Document

Specifications

Brand

RS Pro

Tool Storage Type

Tool Chest

Material

Steel

Number of Drawers

7

Wheeled

Yes

Length

890mm

Width

450mm

Height

975mm

Dimensions

875 x 890 x 450mm

Weight

72.5kg

Distrelec Product Id

30391253

Country of Origin

Turkey

You may be interested in
Bahco 7 Drawer Wheeled
P.O.A.Each (ex VAT)
RS PRO 7 Drawer Steel Wheeled Tool Chest
AED 6,542.07Each (ex VAT)
Gedore 7 Drawer Steel Wheeled
AED 10,777.21Each (ex VAT)
Stock information temporarily unavailable.

AED 7,219.80

AED 7,219.80 Each (ex VAT)

AED 7,580.79

AED 7,580.79 Each (inc. VAT)

RS PRO 7 Drawer Steel Wheeled Tool Chest

AED 7,219.80

AED 7,219.80 Each (ex VAT)

AED 7,580.79

AED 7,580.79 Each (inc. VAT)

RS PRO 7 Drawer Steel Wheeled Tool Chest
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bahco 7 Drawer Wheeled
P.O.A.Each (ex VAT)
RS PRO 7 Drawer Steel Wheeled Tool Chest
AED 6,542.07Each (ex VAT)
Gedore 7 Drawer Steel Wheeled
AED 10,777.21Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Tool Storage Type

Tool Chest

Material

Steel

Number of Drawers

7

Wheeled

Yes

Length

890mm

Width

450mm

Height

975mm

Dimensions

875 x 890 x 450mm

Weight

72.5kg

Distrelec Product Id

30391253

Country of Origin

Turkey

You may be interested in
Bahco 7 Drawer Wheeled
P.O.A.Each (ex VAT)
RS PRO 7 Drawer Steel Wheeled Tool Chest
AED 6,542.07Each (ex VAT)
Gedore 7 Drawer Steel Wheeled
AED 10,777.21Each (ex VAT)