Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 7 piece Folding Metric Hex Key Set, 2.5mm

RS Stock No.: 314-2977Brand: RS PRO
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

RS Pro

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

7

Hex Key Size

2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10mm

Shape

Folding

Tip Type

Hexagon

Finish

Blackened

Material

Chrome Vanadium Steel

You may be interested in
8888 Plier Set
P.O.A.1 Set (ex VAT)
7 piece, 1.5mm
P.O.A.Each (ex VAT)
RS PRO 7 piece
P.O.A.1 Set (ex VAT)
Stock information temporarily unavailable.

AED 75.02

AED 75.02 Each (ex VAT)

AED 78.77

AED 78.77 Each (inc. VAT)

RS PRO 7 piece Folding Metric Hex Key Set, 2.5mm

AED 75.02

AED 75.02 Each (ex VAT)

AED 78.77

AED 78.77 Each (inc. VAT)

RS PRO 7 piece Folding Metric Hex Key Set, 2.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
8888 Plier Set
P.O.A.1 Set (ex VAT)
7 piece, 1.5mm
P.O.A.Each (ex VAT)
RS PRO 7 piece
P.O.A.1 Set (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

7

Hex Key Size

2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10mm

Shape

Folding

Tip Type

Hexagon

Finish

Blackened

Material

Chrome Vanadium Steel

You may be interested in
8888 Plier Set
P.O.A.1 Set (ex VAT)
7 piece, 1.5mm
P.O.A.Each (ex VAT)
RS PRO 7 piece
P.O.A.1 Set (ex VAT)