RS PRO 7-Piece SDS Drill Bit Set for Masonry, 12mm Max, 5mm Min, Tungsten Carbide Tipped Bits
RS Stock No.: 216-8658Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSet Type
SDS Plus Drill Bit Sets
Drilling Application
Masonry
Drill Bit Type
SDS Drill Bit
Material
Tungsten Carbide Tipped
Number of Pieces
7
Minimum Size
5mm
Maximum Size
12mm
Country of Origin
China
Stock information temporarily unavailable.
AED 26,177.97
AED 26,177.97 1 Set (ex VAT)
AED 27,486.87
AED 27,486.87 1 Set (inc. VAT)
RS PRO 7-Piece SDS Drill Bit Set for Masonry, 12mm Max, 5mm Min, Tungsten Carbide Tipped Bits
1
AED 26,177.97
AED 26,177.97 1 Set (ex VAT)
AED 27,486.87
AED 27,486.87 1 Set (inc. VAT)
RS PRO 7-Piece SDS Drill Bit Set for Masonry, 12mm Max, 5mm Min, Tungsten Carbide Tipped Bits
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSet Type
SDS Plus Drill Bit Sets
Drilling Application
Masonry
Drill Bit Type
SDS Drill Bit
Material
Tungsten Carbide Tipped
Number of Pieces
7
Minimum Size
5mm
Maximum Size
12mm
Country of Origin
China