Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 7 Pole Din Plug, DIN 45329, 4A, 60 V ac, Male, Cable Mount

RS Stock No.: 692-5494Brand: RS PRODistrelec Article No.: 30068313
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

7

Gender

Male

Mounting Type

Cable Mount

Termination Method

Solder

Body Orientation

Straight

Current Rating

4A

Voltage Rating

60 V ac

Shielded/Unshielded

Shielded

DIN Number

DIN 45329

Housing Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Contact Plating

Silver

Contact Material

Brass

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 209.35

AED 41.87 Each (In a Pack of 5) (ex VAT)

AED 219.82

AED 43.963 Each (In a Pack of 5) (inc. VAT)

RS PRO 7 Pole Din Plug, DIN 45329, 4A, 60 V ac, Male, Cable Mount

AED 209.35

AED 41.87 Each (In a Pack of 5) (ex VAT)

AED 219.82

AED 43.963 Each (In a Pack of 5) (inc. VAT)

RS PRO 7 Pole Din Plug, DIN 45329, 4A, 60 V ac, Male, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20AED 41.87AED 209.35
25+AED 36.565AED 182.82

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

7

Gender

Male

Mounting Type

Cable Mount

Termination Method

Solder

Body Orientation

Straight

Current Rating

4A

Voltage Rating

60 V ac

Shielded/Unshielded

Shielded

DIN Number

DIN 45329

Housing Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Contact Plating

Silver

Contact Material

Brass

Country of Origin

Taiwan, Province Of China