RS PRO 7 Pole Din Plug, Male, Cable Mount

RS Stock No.: 251-4208Brand: RS PRO
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

7

Gender

Male

Mounting Type

Cable Mount

Termination Method

Crimp

Shielded/Unshielded

Shielded

Housing Material

Brass, Zinc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Plating

Gold over Nickel

Contact Material

Brass

Country of Origin

China

Product details

Silver/Gold Plated Connectors

Male cable connectors available with either silver or gold plated non-tarnishing contacts, in the most popular number of ways.

Construction includes:
• nickel-plated turned brass shells,
• solder bucket contacts,
• heavy duty cable clamp,
• flexible strain relief,
• screws

You may be interested in
RS PRO 7 Pole Din Plug, 1A, 100 V ac, Male, Cable Mount
AED 15.545Each (In a Pack of 5) (ex VAT)
RS PRO 7 Pole Din Plug, Male, Cable Mount
AED 14.884Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 91.88

AED 18.375 Each (In a Pack of 5) (ex VAT)

AED 96.47

AED 19.294 Each (In a Pack of 5) (inc. VAT)

RS PRO 7 Pole Din Plug, Male, Cable Mount

AED 91.88

AED 18.375 Each (In a Pack of 5) (ex VAT)

AED 96.47

AED 19.294 Each (In a Pack of 5) (inc. VAT)

RS PRO 7 Pole Din Plug, Male, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20AED 18.375AED 91.88
25 - 120AED 17.062AED 85.31
125 - 245AED 15.645AED 78.22
250+AED 14.332AED 71.66
You may be interested in
RS PRO 7 Pole Din Plug, 1A, 100 V ac, Male, Cable Mount
AED 15.545Each (In a Pack of 5) (ex VAT)
RS PRO 7 Pole Din Plug, Male, Cable Mount
AED 14.884Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

7

Gender

Male

Mounting Type

Cable Mount

Termination Method

Crimp

Shielded/Unshielded

Shielded

Housing Material

Brass, Zinc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Plating

Gold over Nickel

Contact Material

Brass

Country of Origin

China

Product details

Silver/Gold Plated Connectors

Male cable connectors available with either silver or gold plated non-tarnishing contacts, in the most popular number of ways.

Construction includes:
• nickel-plated turned brass shells,
• solder bucket contacts,
• heavy duty cable clamp,
• flexible strain relief,
• screws

You may be interested in
RS PRO 7 Pole Din Plug, 1A, 100 V ac, Male, Cable Mount
AED 15.545Each (In a Pack of 5) (ex VAT)
RS PRO 7 Pole Din Plug, Male, Cable Mount
AED 14.884Each (In a Pack of 5) (ex VAT)