RS PRO 7-Segment Display Process Indicator for Current, Voltage, 92mm x 45mm
RS Stock No.: 233-3534Brand: RS PRO

Technical Document
Specifications
Brand
RS ProProperties Measured
Current, Voltage
Display Type
7-Segment Display
Cutout Height
92mm
Cutout Width
45mm
Depth
65mm
Number Of Digits
4
Minimum Temperature
0°C
Maximum Temperature
+50°C
Series
PIA200
Country of Origin
India
Stock information temporarily unavailable.
AED 420.37
AED 420.37 Each (ex VAT)
AED 441.39
AED 441.39 Each (inc. VAT)
RS PRO 7-Segment Display Process Indicator for Current, Voltage, 92mm x 45mm
1
AED 420.37
AED 420.37 Each (ex VAT)
AED 441.39
AED 441.39 Each (inc. VAT)
RS PRO 7-Segment Display Process Indicator for Current, Voltage, 92mm x 45mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProProperties Measured
Current, Voltage
Display Type
7-Segment Display
Cutout Height
92mm
Cutout Width
45mm
Depth
65mm
Number Of Digits
4
Minimum Temperature
0°C
Maximum Temperature
+50°C
Series
PIA200
Country of Origin
India