RS PRO 7-Segment LCD Display, Black on Grey, 1 Row by 3-1/2 Characters, Reflective

Technical Document
Specifications
Brand
RS ProDisplay Type
7-Segment
Character Matrix
1 Row by 3-1/2 Characters
Character Rows
1
Characters per Row
3-1/2
Character Width
5mm
Character Height
8.9mm
Viewing Area Height
11.78mm
Viewing Area Width
44.8mm
Viewing Area Dimensions
45 x 12mm
External Depth
2.9mm
Illumination Colour
Black
Background Colour
Grey
Backlight Type
LED
External Dimensions
50.8 x 2.9 x 22.8mm
External Height
22.8mm
External Width
50.8mm
Display Mode
Reflective
Display Matrix Technology
STN
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-30°C
Series
PHR
Operating Temperature Range
-30 → +80°C
Country of Origin
China
Product details
Direct-Drive 7-segment, Reflective & Transflective
Reflective,The reflective types are suitable for use in sunlight and low-light applications. Viewing is enhanced by direct sunlight. Transflective,The transflective types have the ability to be backlit making them ideal for use in low-light or no-light conditions. Suitable LED backlight panels are available: Refer to Accessories range.
Extremely low-power
Ideal for battery-powered equipment
Standard 7-segment format with inter-digit decimal points and alternate inter-digit colons
Black segments on a silver background
Wide viewing angle
Supplied as a flat glass plate with rigid pins in a DIL package format
AED 43.58
AED 43.58 Each (ex VAT)
AED 45.76
AED 45.76 Each (inc. VAT)
1
AED 43.58
AED 43.58 Each (ex VAT)
AED 45.76
AED 45.76 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 43.58 |
5 - 9 | AED 39.11 |
10 - 24 | AED 36.28 |
25+ | AED 32.24 |
Technical Document
Specifications
Brand
RS ProDisplay Type
7-Segment
Character Matrix
1 Row by 3-1/2 Characters
Character Rows
1
Characters per Row
3-1/2
Character Width
5mm
Character Height
8.9mm
Viewing Area Height
11.78mm
Viewing Area Width
44.8mm
Viewing Area Dimensions
45 x 12mm
External Depth
2.9mm
Illumination Colour
Black
Background Colour
Grey
Backlight Type
LED
External Dimensions
50.8 x 2.9 x 22.8mm
External Height
22.8mm
External Width
50.8mm
Display Mode
Reflective
Display Matrix Technology
STN
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-30°C
Series
PHR
Operating Temperature Range
-30 → +80°C
Country of Origin
China
Product details
Direct-Drive 7-segment, Reflective & Transflective
Reflective,The reflective types are suitable for use in sunlight and low-light applications. Viewing is enhanced by direct sunlight. Transflective,The transflective types have the ability to be backlit making them ideal for use in low-light or no-light conditions. Suitable LED backlight panels are available: Refer to Accessories range.
Extremely low-power
Ideal for battery-powered equipment
Standard 7-segment format with inter-digit decimal points and alternate inter-digit colons
Black segments on a silver background
Wide viewing angle
Supplied as a flat glass plate with rigid pins in a DIL package format