RS PRO 7-Segment LCD Display, Black on Grey, 1 Row by 4 Characters, Transflective

Technical Document
Specifications
Brand
RS ProDisplay Type
7-Segment
Character Matrix
1 Row by 4 Characters
Characters per Row
4
Character Rows
1
Character Width
7mm
Character Height
12.7mm
Viewing Area Height
18.8mm
Viewing Area Width
47mm
Viewing Area Dimensions
47 x 18mm
External Depth
2.9mm
Background Colour
Grey
Illumination Colour
Black
External Dimensions
50.8 x 2.9 x 30.5mm
External Height
30.5mm
External Width
50.8mm
Display Mode
Transflective
Display Matrix Technology
TN
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-30°C
Series
PHT
Operating Temperature Range
-30 → +80°C
Country of Origin
China


AED 55.28
AED 55.28 Each (ex VAT)
AED 58.04
AED 58.04 Each (inc. VAT)
1
AED 55.28
AED 55.28 Each (ex VAT)
AED 58.04
AED 58.04 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 55.28 |
5 - 9 | AED 50.08 |
10 - 24 | AED 46.30 |
25+ | AED 40.90 |


Technical Document
Specifications
Brand
RS ProDisplay Type
7-Segment
Character Matrix
1 Row by 4 Characters
Characters per Row
4
Character Rows
1
Character Width
7mm
Character Height
12.7mm
Viewing Area Height
18.8mm
Viewing Area Width
47mm
Viewing Area Dimensions
47 x 18mm
External Depth
2.9mm
Background Colour
Grey
Illumination Colour
Black
External Dimensions
50.8 x 2.9 x 30.5mm
External Height
30.5mm
External Width
50.8mm
Display Mode
Transflective
Display Matrix Technology
TN
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-30°C
Series
PHT
Operating Temperature Range
-30 → +80°C
Country of Origin
China

