RS PRO 7 Segment LED Digital Panel Multi-Function Meter for Resistance, Temperature

RS Stock No.: 188-3479Brand: RS PRO
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Brand

RS Pro

Properties Measured

Resistance, Temperature

Display Type

7 Segment LED

Number Of Digits

4

Depth

66mm

Digit Height

14 mm

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Measurement Range

0 → 3900 (Resistance) Ω, -200 → +250 (Ni) °C, -200 → +450 (Pt, RU) °C, -50 → +250 (Ni) °C, -50 → +450 (Pt, EU) °C, -50 → +450 (Pt, US) °C

Meter Type

Digital

Minimum Measurement

0 (Resistance) Ω, -200 (Ni) °C, -200 (Pt, RU) °C, -50 (Ni) °C, -50 (Pt, EU) °C, -50 (Pt, US) °C

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 1,603.56

AED 1,603.56 Each (ex VAT)

AED 1,683.74

AED 1,683.74 Each (inc. VAT)

RS PRO 7 Segment LED Digital Panel Multi-Function Meter for Resistance, Temperature

AED 1,603.56

AED 1,603.56 Each (ex VAT)

AED 1,683.74

AED 1,683.74 Each (inc. VAT)

RS PRO 7 Segment LED Digital Panel Multi-Function Meter for Resistance, Temperature
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Properties Measured

Resistance, Temperature

Display Type

7 Segment LED

Number Of Digits

4

Depth

66mm

Digit Height

14 mm

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Measurement Range

0 → 3900 (Resistance) Ω, -200 → +250 (Ni) °C, -200 → +450 (Pt, RU) °C, -50 → +250 (Ni) °C, -50 → +450 (Pt, EU) °C, -50 → +450 (Pt, US) °C

Meter Type

Digital

Minimum Measurement

0 (Resistance) Ω, -200 (Ni) °C, -200 (Pt, RU) °C, -50 (Ni) °C, -50 (Pt, EU) °C, -50 (Pt, US) °C

Country of Origin

Czech Republic