Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 7 Way Female 3.5 mm Stereo Socket,HDMI, USB Type B to Type A, RCA Audio & Video Faceplate

RS Stock No.: 229-9949Brand: RS PRO
brand-logo
View all in Audio & Video Faceplates

Technical Document

Specifications

Brand

RS Pro

Number of Connectors

7

Type of Connectors

3.5 mm Stereo Socket,HDMI, USB Type B to Type A, RCA

Gender

Female

Dimensions

51 x 120 x 190mm

Height

53mm

Length

120mm

Width

190mm

Country of Origin

China

Stock information temporarily unavailable.

AED 191.01

AED 191.01 Each (ex VAT)

AED 200.56

AED 200.56 Each (inc. VAT)

RS PRO 7 Way Female 3.5 mm Stereo Socket,HDMI, USB Type B to Type A, RCA Audio & Video Faceplate

AED 191.01

AED 191.01 Each (ex VAT)

AED 200.56

AED 200.56 Each (inc. VAT)

RS PRO 7 Way Female 3.5 mm Stereo Socket,HDMI, USB Type B to Type A, RCA Audio & Video Faceplate
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Connectors

7

Type of Connectors

3.5 mm Stereo Socket,HDMI, USB Type B to Type A, RCA

Gender

Female

Dimensions

51 x 120 x 190mm

Height

53mm

Length

120mm

Width

190mm

Country of Origin

China