Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 70 Piece Stainless Steel 304 Worm Drive Hose Clip Kit, 9.5 → 12mm and 25 → 35mm Inside Diameter

RS Stock No.: 175-7149Brand: RS PRO
brand-logo
View all in Clip Kits

Technical Document

Specifications

Brand

RS Pro

Clip Type

Worm Drive

Number of Pieces

70

Number of Sizes

7

Smallest Clip Inside Diameter

9.5 → 12mm

Largest Clip Inside Diameter

25 → 35mm

Material

Stainless Steel 304

Stainless Steel Type

A2 304

Largest Clip Inside Diameter Maximum

35mm

Largest Clip Inside Diameter Minimum

25mm

Smallest Clip Inside Diameter Maximum

12mm

Smallest Clip Inside Diameter Minimum

9.5mm

Country of Origin

Thailand

Stock information temporarily unavailable.

AED 359.26

AED 359.26 1 Kit (ex VAT)

AED 377.22

AED 377.22 1 Kit (inc. VAT)

RS PRO 70 Piece Stainless Steel 304 Worm Drive Hose Clip Kit, 9.5 → 12mm and 25 → 35mm Inside Diameter

AED 359.26

AED 359.26 1 Kit (ex VAT)

AED 377.22

AED 377.22 1 Kit (inc. VAT)

RS PRO 70 Piece Stainless Steel 304 Worm Drive Hose Clip Kit, 9.5 → 12mm and 25 → 35mm Inside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Clip Type

Worm Drive

Number of Pieces

70

Number of Sizes

7

Smallest Clip Inside Diameter

9.5 → 12mm

Largest Clip Inside Diameter

25 → 35mm

Material

Stainless Steel 304

Stainless Steel Type

A2 304

Largest Clip Inside Diameter Maximum

35mm

Largest Clip Inside Diameter Minimum

25mm

Smallest Clip Inside Diameter Maximum

12mm

Smallest Clip Inside Diameter Minimum

9.5mm

Country of Origin

Thailand