Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 70 W LED High Bay Lighting

RS Stock No.: 253-9986Brand: RS PRO
brand-logo
View all in Low Bay & High Bay Lighting

Technical Document

Specifications

Brand

RS Pro

Type

High Bay Fitting

Lamp Type

LED

Wattage

70 W

Voltage Rating

220 → 240 V ac

Dimmable

No

Luminosity

7000 lm

Lamp Supplied

Yes

Width

147.5mm

Length

452mm

Depth

87.6mm

Colour Temperature

4000K

Country of Origin

China

You may be interested in
RS PRO 200 W LED High Bay Lighting
AED 961.04Each (ex VAT)
Stock information temporarily unavailable.

AED 469.35

AED 469.35 Each (ex VAT)

AED 492.82

AED 492.82 Each (inc. VAT)

RS PRO 70 W LED High Bay Lighting

AED 469.35

AED 469.35 Each (ex VAT)

AED 492.82

AED 492.82 Each (inc. VAT)

RS PRO 70 W LED High Bay Lighting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 200 W LED High Bay Lighting
AED 961.04Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Type

High Bay Fitting

Lamp Type

LED

Wattage

70 W

Voltage Rating

220 → 240 V ac

Dimmable

No

Luminosity

7000 lm

Lamp Supplied

Yes

Width

147.5mm

Length

452mm

Depth

87.6mm

Colour Temperature

4000K

Country of Origin

China

You may be interested in
RS PRO 200 W LED High Bay Lighting
AED 961.04Each (ex VAT)