Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 702-62 EX Magnetic Field Detector 0.3mT 1000V ac

RS Stock No.: 166-800Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Indicator Type

Magnetic Field

Magnetic Sensitivity

0.3mT

Battery Type

AAA

Power Source

Battery

Safety Category

CAT III 1000 V

Dimensions

17 (Dia.) x 152mm

Weight

40g

Diameter

17mm

Length

152mm

Maximum Detection Voltage

1000V ac

Maximum Operating Temperature

+50°C

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-10°C

Model Number p

702-62 EX

Safety Category Level

CAT III

Safety Category Voltage

1000V

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 702-62 EX Magnetic Field Detector 0.3mT 1000V ac

P.O.A.

RS PRO 702-62 EX Magnetic Field Detector 0.3mT 1000V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Indicator Type

Magnetic Field

Magnetic Sensitivity

0.3mT

Battery Type

AAA

Power Source

Battery

Safety Category

CAT III 1000 V

Dimensions

17 (Dia.) x 152mm

Weight

40g

Diameter

17mm

Length

152mm

Maximum Detection Voltage

1000V ac

Maximum Operating Temperature

+50°C

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-10°C

Model Number p

702-62 EX

Safety Category Level

CAT III

Safety Category Voltage

1000V

You may be interested in