RS PRO 70dB PCB Mount Magnetic Buzzer Component, 12 (Dia.) x 5.5mm, 1V ac Min, 3V ac Max

Technical Document
Specifications
Brand
RS ProMounting Type
PCB Mount
Minimum Supply Voltage
1V ac
Maximum Supply Voltage
3V ac
Sound Level
70dB
Diameter
12mm
Height
5.5mm
Dimensions
12 (Dia.) x 5.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
2.048kHz
Supply Current
15mA
Country of Origin
China
Product details
ABC - Electro Mechanical Buzzers
The ABT-407-RC/RS is a small, low profile electro mechanical transducer housed in a Noryl plastic casing. These buzzers have a minimum sound output of 70dB at 10cm and can be used in a wide -20 °C - +70°C operating temperature range.
Features & Benefits
Small, low profile electro mechanical transducer
Housing material: Noryl
-20 °C - +70°C operating temperature range
Minimum sound output is 70dB at 10cm
Buzzer
AED 467.25
AED 4.672 Each (In a Tray of 100) (ex VAT)
AED 490.61
AED 4.906 Each (In a Tray of 100) (inc. VAT)
100
AED 467.25
AED 4.672 Each (In a Tray of 100) (ex VAT)
AED 490.61
AED 4.906 Each (In a Tray of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tray |
---|---|---|
100 - 100 | AED 4.672 | AED 467.25 |
200 - 400 | AED 4.462 | AED 446.25 |
500 - 900 | AED 4.148 | AED 414.75 |
1000+ | AED 3.832 | AED 383.25 |
Technical Document
Specifications
Brand
RS ProMounting Type
PCB Mount
Minimum Supply Voltage
1V ac
Maximum Supply Voltage
3V ac
Sound Level
70dB
Diameter
12mm
Height
5.5mm
Dimensions
12 (Dia.) x 5.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
2.048kHz
Supply Current
15mA
Country of Origin
China
Product details
ABC - Electro Mechanical Buzzers
The ABT-407-RC/RS is a small, low profile electro mechanical transducer housed in a Noryl plastic casing. These buzzers have a minimum sound output of 70dB at 10cm and can be used in a wide -20 °C - +70°C operating temperature range.
Features & Benefits
Small, low profile electro mechanical transducer
Housing material: Noryl
-20 °C - +70°C operating temperature range
Minimum sound output is 70dB at 10cm