Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 70dB Through Hole Continuous External Magnetic Buzzer Component, 12 (Dia.) x 5.5mm, 1V Min, 2V Max

RS Stock No.: 535-8449Brand: RS PRO
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Through Hole

Minimum Supply Voltage

1V

Maximum Supply Voltage

2V

Sound Level

70dB

Drive Type

External

Tone Type

Continuous

Diameter

12mm

Height

5.5mm

Dimensions

12 (Dia.) x 5.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Maximum Frequency

2.048kHz

Supply Current

20mA

Product details

Round PCB mount magnetic transducers

Round cased PCB magnetic transducers
High sound output
Requires external drive circuits to operate

Stock information temporarily unavailable.

AED 21.00

AED 4.20 Each (In a Bag of 5) (ex VAT)

AED 22.05

AED 4.41 Each (In a Bag of 5) (inc. VAT)

RS PRO 70dB Through Hole Continuous External Magnetic Buzzer Component, 12 (Dia.) x 5.5mm, 1V Min, 2V Max
Select packaging type

AED 21.00

AED 4.20 Each (In a Bag of 5) (ex VAT)

AED 22.05

AED 4.41 Each (In a Bag of 5) (inc. VAT)

RS PRO 70dB Through Hole Continuous External Magnetic Buzzer Component, 12 (Dia.) x 5.5mm, 1V Min, 2V Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Through Hole

Minimum Supply Voltage

1V

Maximum Supply Voltage

2V

Sound Level

70dB

Drive Type

External

Tone Type

Continuous

Diameter

12mm

Height

5.5mm

Dimensions

12 (Dia.) x 5.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Maximum Frequency

2.048kHz

Supply Current

20mA

Product details

Round PCB mount magnetic transducers

Round cased PCB magnetic transducers
High sound output
Requires external drive circuits to operate