Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 7.2V NiMH AA Rechargeable Battery Pack, 940mAh - Pack of 1

RS Stock No.: 204-2759Brand: RS PRO
brand-logo
View all in Rechargeable Battery Packs

Technical Document

Specifications

Brand

RS Pro

Chemistry

NiMH

Nominal Voltage

7.2V

Number of Cells

6

Capacity

940mAh

Terminal Type

Wire Lead

Brand Range

RS PRO

Operating Temperature Range

0 → +70°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Number of Batteries Supplied

1

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO 7.2V NiMH AA Rechargeable Battery Pack, 940mAh - Pack of 1

P.O.A.

RS PRO 7.2V NiMH AA Rechargeable Battery Pack, 940mAh - Pack of 1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Chemistry

NiMH

Nominal Voltage

7.2V

Number of Cells

6

Capacity

940mAh

Terminal Type

Wire Lead

Brand Range

RS PRO

Operating Temperature Range

0 → +70°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Number of Batteries Supplied

1

Country of Origin

United Kingdom