Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
IEC 320 C14
Output Voltage
24V dc
Input Voltage
90 → 264V ac
Output Current
3A
Output Connector
2.1 x 5.5 x 11 mm Centre Positive
Input Connector
IEC 320-C14
Number of Outputs
1
Power Rating
72W
Energy Efficiency Level
VI
Distrelec Product Id
30404433
Country of Origin
China
AED 142.65
AED 142.65 Each (ex VAT)
AED 149.78
AED 149.78 Each (inc. VAT)
1
AED 142.65
AED 142.65 Each (ex VAT)
AED 149.78
AED 149.78 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 142.65 |
5 - 9 | AED 139.10 |
10 - 24 | AED 137.00 |
25+ | AED 134.85 |
Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
IEC 320 C14
Output Voltage
24V dc
Input Voltage
90 → 264V ac
Output Current
3A
Output Connector
2.1 x 5.5 x 11 mm Centre Positive
Input Connector
IEC 320-C14
Number of Outputs
1
Power Rating
72W
Energy Efficiency Level
VI
Distrelec Product Id
30404433
Country of Origin
China