RS PRO 7.2Ω 0.7W Miniature Speaker, 10mm Lead Length, 15 x 11 x 3.3mm

Technical Document
Specifications
Brand
RS ProCoil Resistance
7.2Ω
Sound Level
89dB
Rated Power
0.7W
Lead Length
10mm
Dimensions
15 x 11 x 3.3mm
Height
3.3mm
Country of Origin
China
AED 26.56
AED 13.282 Each (In a Pack of 2) (ex VAT)
AED 27.89
AED 13.946 Each (In a Pack of 2) (inc. VAT)
2
AED 26.56
AED 13.282 Each (In a Pack of 2) (ex VAT)
AED 27.89
AED 13.946 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 13.282 | AED 26.56 |
10 - 28 | AED 11.918 | AED 23.84 |
30 - 48 | AED 10.50 | AED 21.00 |
50+ | AED 9.608 | AED 19.22 |
Technical Document
Specifications
Brand
RS ProCoil Resistance
7.2Ω
Sound Level
89dB
Rated Power
0.7W
Lead Length
10mm
Dimensions
15 x 11 x 3.3mm
Height
3.3mm
Country of Origin
China