Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 750mm Pneumatic Air Knife

RS Stock No.: 414-260Brand: RS PRO
brand-logo
View all in Air Knives

Technical Document

Specifications

Brand

RS Pro

Length

750mm

Input Air Flow

1302SLPM

Inlet Port Size

10 mm

Material

Anodised Aluminium

Maximum Operating Pressure

4 bar

Minimum Operating Pressure

0bar

You may be interested in
Meech A8 750mm Air Knife, A85030
AED 1,262.00Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 750mm Pneumatic Air Knife

P.O.A.

RS PRO 750mm Pneumatic Air Knife
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Meech A8 750mm Air Knife, A85030
AED 1,262.00Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Length

750mm

Input Air Flow

1302SLPM

Inlet Port Size

10 mm

Material

Anodised Aluminium

Maximum Operating Pressure

4 bar

Minimum Operating Pressure

0bar

You may be interested in
Meech A8 750mm Air Knife, A85030
AED 1,262.00Each (ex VAT)