Technical Document
Specifications
Brand
RS ProCurrent Rating
7.5A
Fuse Type
Blade
Blade Size
Regular
Voltage Rating
32V dc
Colour
Brown
Width
5mm
Height
18.5mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Operating Temperature Range
-55 → +125 °C
Distrelec Product Id
30421067
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Blade Automotive Fuses
These Blade Automotive Fuses from our own RS PRO brand offer efficient protection for wires and electrical equipment in vehicles. Their miniature design utilizes less space, and their ability to cope with high temperatures in adverse environments makes these fuses perfect choice for protection.
Features and Benefits
• Terminal: Ag plated zinc alloy
• Housing material: PA66
• Excellent withstand capacity for thermal and mechanical shock
• Transparent body
• Available in range of colours
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
AED 20.79
AED 20.79 1 Pack of 10 (ex VAT)
AED 21.83
AED 21.83 1 Pack of 10 (inc. VAT)
1
AED 20.79
AED 20.79 1 Pack of 10 (ex VAT)
AED 21.83
AED 21.83 1 Pack of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 20.79 |
10 - 49 | AED 19.74 |
50 - 149 | AED 18.74 |
150+ | AED 17.48 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
7.5A
Fuse Type
Blade
Blade Size
Regular
Voltage Rating
32V dc
Colour
Brown
Width
5mm
Height
18.5mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Operating Temperature Range
-55 → +125 °C
Distrelec Product Id
30421067
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Blade Automotive Fuses
These Blade Automotive Fuses from our own RS PRO brand offer efficient protection for wires and electrical equipment in vehicles. Their miniature design utilizes less space, and their ability to cope with high temperatures in adverse environments makes these fuses perfect choice for protection.
Features and Benefits
• Terminal: Ag plated zinc alloy
• Housing material: PA66
• Excellent withstand capacity for thermal and mechanical shock
• Transparent body
• Available in range of colours
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.