RS PRO 75dB Flange Mount Continuous Internal Magnetic Buzzer Component, 32 x 17 x 15.55mm, 8V dc Min, 8V dc Max

Technical Document
Specifications
Brand
RS ProMounting Type
Flange Mount
Minimum Supply Voltage
8V dc
Maximum Supply Voltage
8V dc
Sound Level
75dB
Drive Type
Internal
Tone Type
Continuous
Height
15.55mm
Dimensions
32 x 17 x 15.55mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Supply Current
45mA
Country of Origin
Taiwan, Province Of China
Product details
Flanged continuous tone buzzer flying lead
RS Pro 10mA/20VDC Piezo Buzzer with ABS housing with 28AWG flange mounted wire leads, 96dB sound level, 2.8kHz resonant frequency, PCB mount and continuous tone.
Features
Internal circuitry for dc operation
High output levels
Operating Temperature -20°C to +60°C
Flanged mounting buzzer
Flying lead connections
Applications
Audio Sensing and Instrumentation
AED 27.09
AED 27.09 Each (ex VAT)
AED 28.44
AED 28.44 Each (inc. VAT)
Standard
1
AED 27.09
AED 27.09 Each (ex VAT)
AED 28.44
AED 28.44 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 27.09 |
| 10 - 24 | AED 25.99 |
| 25 - 49 | AED 24.78 |
| 50+ | AED 23.84 |
Technical Document
Specifications
Brand
RS ProMounting Type
Flange Mount
Minimum Supply Voltage
8V dc
Maximum Supply Voltage
8V dc
Sound Level
75dB
Drive Type
Internal
Tone Type
Continuous
Height
15.55mm
Dimensions
32 x 17 x 15.55mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Supply Current
45mA
Country of Origin
Taiwan, Province Of China
Product details
Flanged continuous tone buzzer flying lead
RS Pro 10mA/20VDC Piezo Buzzer with ABS housing with 28AWG flange mounted wire leads, 96dB sound level, 2.8kHz resonant frequency, PCB mount and continuous tone.
Features
Internal circuitry for dc operation
High output levels
Operating Temperature -20°C to +60°C
Flanged mounting buzzer
Flying lead connections
Applications
Audio Sensing and Instrumentation