Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 75dB PCB Mount Continuous Magnetic Buzzer Component, 23.4 x 17.3 x 15.5mm, 4V dc Min, 8V dc Max

RS Stock No.: 622-1411Brand: RS PRO
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Brand

RS Pro

Mounting Type

PCB Mount

Minimum Supply Voltage

4V dc

Maximum Supply Voltage

8V dc

Sound Level

75dB

Tone Type

Continuous

Length

23.4mm

Height

15.5mm

Dimensions

23.4 x 17.3 x 15.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Supply Current

25mA

Country of Origin

Taiwan, Province Of China

Product details

Square PCB mount continuous tone buzzer

Square cased PCB mounting
High sound output buzzers
Internal circuitry for dc operation

Stock information temporarily unavailable.

AED 27.51

AED 27.51 Each (ex VAT)

AED 28.89

AED 28.89 Each (inc. VAT)

RS PRO 75dB PCB Mount Continuous Magnetic Buzzer Component, 23.4 x 17.3 x 15.5mm, 4V dc Min, 8V dc Max
Select packaging type

AED 27.51

AED 27.51 Each (ex VAT)

AED 28.89

AED 28.89 Each (inc. VAT)

RS PRO 75dB PCB Mount Continuous Magnetic Buzzer Component, 23.4 x 17.3 x 15.5mm, 4V dc Min, 8V dc Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 27.51
10 - 24AED 26.36
25 - 49AED 25.10
50+AED 23.62

Technical Document

Specifications

Brand

RS Pro

Mounting Type

PCB Mount

Minimum Supply Voltage

4V dc

Maximum Supply Voltage

8V dc

Sound Level

75dB

Tone Type

Continuous

Length

23.4mm

Height

15.5mm

Dimensions

23.4 x 17.3 x 15.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Supply Current

25mA

Country of Origin

Taiwan, Province Of China

Product details

Square PCB mount continuous tone buzzer

Square cased PCB mounting
High sound output buzzers
Internal circuitry for dc operation