RS PRO 75dB SMD External Magnetic Buzzer Component, 12 x 12.2 x 3mm, 1V ac Min, 25V ac Max

Technical Document
Specifications
Brand
RS ProMounting Type
Surface Mount
Minimum Supply Voltage
1V ac
Maximum Supply Voltage
25V ac
Sound Level
75dB
Drive Type
External
Height
3mm
Dimensions
12 x 12.2 x 3mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Maximum Frequency
4kHz
Capacitance
15nF
Supply Current
1mA
Country of Origin
China
Product details
SMT Audio Piezo Transducer
SMD Audio transducer
Sound output from side
LCP Housing material
Black in colour
AED 7,927.50
AED 7.928 Each (On a Reel of 1000) (ex VAT)
AED 8,323.88
AED 8.324 Each (On a Reel of 1000) (inc. VAT)
1000
AED 7,927.50
AED 7.928 Each (On a Reel of 1000) (ex VAT)
AED 8,323.88
AED 8.324 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMounting Type
Surface Mount
Minimum Supply Voltage
1V ac
Maximum Supply Voltage
25V ac
Sound Level
75dB
Drive Type
External
Height
3mm
Dimensions
12 x 12.2 x 3mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Maximum Frequency
4kHz
Capacitance
15nF
Supply Current
1mA
Country of Origin
China
Product details
SMT Audio Piezo Transducer
SMD Audio transducer
Sound output from side
LCP Housing material
Black in colour