Technical Document
Specifications
Brand
RS ProLength
7.5m
Connector 1
HDMI
Connector 2
HDMI
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Connector A
HDMI
Connector B
HDMI
Distrelec Product Id
30420114
Connector B Gender
Male
Country of Origin
China
Product details
Cable Power Slim Custom Install HDMI Cable
The Custom Install HDMI Cable has a connector over 70% shorter than standard HDMI cables, enabling super slim TVs or displays to sit flush with the wall. The low profile design allows for simple installation, while achieving the highest levels of reliability.
Features and Benefits
· Short headshell
· Active chipset
· Aluminium headshell
· Easy installation
Applications
· Supports 3D, 4k*2k, 10.2Gpbs, 2160P and XV colour
· Supports all HDMI devices
· Supports audio return channel
AED 128.60
AED 128.60 Each (ex VAT)
AED 135.03
AED 135.03 Each (inc. VAT)
1
AED 128.60
AED 128.60 Each (ex VAT)
AED 135.03
AED 135.03 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
7.5m
Connector 1
HDMI
Connector 2
HDMI
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Connector A
HDMI
Connector B
HDMI
Distrelec Product Id
30420114
Connector B Gender
Male
Country of Origin
China
Product details
Cable Power Slim Custom Install HDMI Cable
The Custom Install HDMI Cable has a connector over 70% shorter than standard HDMI cables, enabling super slim TVs or displays to sit flush with the wall. The low profile design allows for simple installation, while achieving the highest levels of reliability.
Features and Benefits
· Short headshell
· Active chipset
· Aluminium headshell
· Easy installation
Applications
· Supports 3D, 4k*2k, 10.2Gpbs, 2160P and XV colour
· Supports all HDMI devices
· Supports audio return channel