Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 75mm Spring Clamp

RS Stock No.: 231-285Brand: RS PRODistrelec Article No.: 30418675
brand-logo
View all in Clamps

Technical Document

Specifications

Brand

RS Pro

Type

Spring Clamp

Jaw Opening

75mm

Distrelec Product Id

30418675

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Super Grip Clamp

These RS PRO super grip clamps are ideal for using to secure or hold an object in the correct place when working. They are an essential for any toolbox and can be used by professionals and DIY enthusiasts for super gripping when gluing, clamping and securing.

These hand-held grips are manufactured from glass-reinforced nylon for a longer life and have different sized swivelling jaws. The inside of the jaws are serrated and can be used on round or curved work pieces, with an extra strong inbuilt spring making them ideal for numerous gripping tasks.

Features and Benefits

• Grip clamps are made from glass-reinforced nylon
• Serrated inside jaws
• Inbuilt spring mechanism making them stronger
• 3 different sizes available
• Ideal for simple and light clamping crafts
• Convenience of a quick grip clamp with a quick release
• Pads on the grips
• Perfect for one-handed use

Three sizes available are:-
231-263 – 25mm jaw opening, pad width is 26 x 17mm depth
231-279 – 50mm jaw opening, pad width is 29 x 19mm depth
231-285 – 75mm jaw opening, pad width is 29 x 20mm depth

Why RS PRO?

RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

You may be interested in
RS PRO 25mm Spring Clamp
AED 25.36Each (ex VAT)
RS PRO 50mm Spring Clamp
AED 35.72Each (ex VAT)
CK Super Grip Clamp
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 50.87

AED 50.87 Each (ex VAT)

AED 53.41

AED 53.41 Each (inc. VAT)

RS PRO 75mm Spring Clamp

AED 50.87

AED 50.87 Each (ex VAT)

AED 53.41

AED 53.41 Each (inc. VAT)

RS PRO 75mm Spring Clamp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 25mm Spring Clamp
AED 25.36Each (ex VAT)
RS PRO 50mm Spring Clamp
AED 35.72Each (ex VAT)
CK Super Grip Clamp
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Type

Spring Clamp

Jaw Opening

75mm

Distrelec Product Id

30418675

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Super Grip Clamp

These RS PRO super grip clamps are ideal for using to secure or hold an object in the correct place when working. They are an essential for any toolbox and can be used by professionals and DIY enthusiasts for super gripping when gluing, clamping and securing.

These hand-held grips are manufactured from glass-reinforced nylon for a longer life and have different sized swivelling jaws. The inside of the jaws are serrated and can be used on round or curved work pieces, with an extra strong inbuilt spring making them ideal for numerous gripping tasks.

Features and Benefits

• Grip clamps are made from glass-reinforced nylon
• Serrated inside jaws
• Inbuilt spring mechanism making them stronger
• 3 different sizes available
• Ideal for simple and light clamping crafts
• Convenience of a quick grip clamp with a quick release
• Pads on the grips
• Perfect for one-handed use

Three sizes available are:-
231-263 – 25mm jaw opening, pad width is 26 x 17mm depth
231-279 – 50mm jaw opening, pad width is 29 x 19mm depth
231-285 – 75mm jaw opening, pad width is 29 x 20mm depth

Why RS PRO?

RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

You may be interested in
RS PRO 25mm Spring Clamp
AED 25.36Each (ex VAT)
RS PRO 50mm Spring Clamp
AED 35.72Each (ex VAT)
CK Super Grip Clamp
P.O.A.Each (ex VAT)