RS PRO 75VA 2 Output Chassis Mounting Transformer, 18V ac, IEC 61558-2-6

RS Stock No.: 504-050Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

18V ac

Power Rating

75VA

Number of Outputs

2

Mounting Type

Chassis

Primary Winding Resistance

22Ω

Efficiency

86%

Length

79mm

Width

75mm

Depth

65mm

Dimensions

79 x 75 x 65mm

Fixing Hole Diameter

4.7 x 7.9mm

Weight

1.5kg

Minimum Operating Frequency

50Hz

Standards Met

IEC 61558-2-6

Maximum Operating Frequency

60Hz

Minimum Temperature

-30°C

Maximum Temperature

(Ambient) 70°C

Country of Origin

Poland

Stock information temporarily unavailable.

AED 338.62

AED 338.62 Each (ex VAT)

AED 355.55

AED 355.55 Each (inc. VAT)

RS PRO 75VA 2 Output Chassis Mounting Transformer, 18V ac, IEC 61558-2-6

AED 338.62

AED 338.62 Each (ex VAT)

AED 355.55

AED 355.55 Each (inc. VAT)

RS PRO 75VA 2 Output Chassis Mounting Transformer, 18V ac, IEC 61558-2-6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 338.62
25+AED 313.00

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

18V ac

Power Rating

75VA

Number of Outputs

2

Mounting Type

Chassis

Primary Winding Resistance

22Ω

Efficiency

86%

Length

79mm

Width

75mm

Depth

65mm

Dimensions

79 x 75 x 65mm

Fixing Hole Diameter

4.7 x 7.9mm

Weight

1.5kg

Minimum Operating Frequency

50Hz

Standards Met

IEC 61558-2-6

Maximum Operating Frequency

60Hz

Minimum Temperature

-30°C

Maximum Temperature

(Ambient) 70°C

Country of Origin

Poland