RS PRO 75VA 2 Output Chassis Mounting Transformer, 15V ac, IEC 61558-2-6

RS Stock No.: 504-054Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

15V ac

Power Rating

75VA

Number of Outputs

2

Mounting Type

Chassis

Primary Winding Resistance

22Ω

Efficiency

86%

Length

79mm

Width

75mm

Depth

65mm

Dimensions

79 x 75 x 65mm

Fixing Hole Diameter

4.7 x 7.9mm

Weight

1.5kg

Minimum Operating Frequency

50Hz

Standards Met

IEC 61558-2-6

Maximum Operating Frequency

60Hz

Minimum Temperature

-30°C

Maximum Temperature

(Ambient) 70°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 339.41

AED 339.41 Each (ex VAT)

AED 356.38

AED 356.38 Each (inc. VAT)

RS PRO 75VA 2 Output Chassis Mounting Transformer, 15V ac, IEC 61558-2-6

AED 339.41

AED 339.41 Each (ex VAT)

AED 356.38

AED 356.38 Each (inc. VAT)

RS PRO 75VA 2 Output Chassis Mounting Transformer, 15V ac, IEC 61558-2-6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24AED 339.41
25+AED 313.79

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

15V ac

Power Rating

75VA

Number of Outputs

2

Mounting Type

Chassis

Primary Winding Resistance

22Ω

Efficiency

86%

Length

79mm

Width

75mm

Depth

65mm

Dimensions

79 x 75 x 65mm

Fixing Hole Diameter

4.7 x 7.9mm

Weight

1.5kg

Minimum Operating Frequency

50Hz

Standards Met

IEC 61558-2-6

Maximum Operating Frequency

60Hz

Minimum Temperature

-30°C

Maximum Temperature

(Ambient) 70°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more