Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 75VA DIN Rail Transformer, IEC 61558-2-6, 230V ac Primary, 12V ac Secondary

RS Stock No.: 805-5304Brand: RS PRO
brand-logo
View all in DIN Rail Transformers

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

12V ac

Power Rating

75VA

Mounting Type

DIN Rail

Number of Outputs

1

Length

90mm

Width

160mm

Depth

58mm

Dimensions

160 x 58 x 90mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+130°C

Standards Met

IEC 61558-2-6

Weight

1.8kg

Country of Origin

Poland

Product details

RS Isolation Transformer M36 Series

Single phase moulded IP20 transformer with screw terminals
Mounts on 35 mm DIN rail (TS35)
Protected against short circuit and overload
Designed for continuous load
100% electrical and flash tested
Temperature class E (120°)/ta 40°C

Stock information temporarily unavailable.

AED 675.68

AED 675.68 Each (ex VAT)

AED 709.46

AED 709.46 Each (inc. VAT)

RS PRO 75VA DIN Rail Transformer, IEC 61558-2-6, 230V ac Primary, 12V ac Secondary

AED 675.68

AED 675.68 Each (ex VAT)

AED 709.46

AED 709.46 Each (inc. VAT)

RS PRO 75VA DIN Rail Transformer, IEC 61558-2-6, 230V ac Primary, 12V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1AED 675.68
2 - 4AED 666.75
5 - 9AED 651.10
10+AED 634.72

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

12V ac

Power Rating

75VA

Mounting Type

DIN Rail

Number of Outputs

1

Length

90mm

Width

160mm

Depth

58mm

Dimensions

160 x 58 x 90mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+130°C

Standards Met

IEC 61558-2-6

Weight

1.8kg

Country of Origin

Poland

Product details

RS Isolation Transformer M36 Series

Single phase moulded IP20 transformer with screw terminals
Mounts on 35 mm DIN rail (TS35)
Protected against short circuit and overload
Designed for continuous load
100% electrical and flash tested
Temperature class E (120°)/ta 40°C