RS PRO, 7.5Ω 25W Wire Wound Chassis Mount Resistor ±5%

Technical Document
Specifications
Brand
RS ProResistance
7.5Ω
Power Rating
25W
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Axial
Maximum Operating Temperature
+200°C
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
51 x 28 x 14.6mm
Overall Width
28mm
Overall Height
14.6mm
Overall Length
51mm
Country of Origin
United Kingdom
Product details
RS Pro 25 W Aluminium Housed Wirewound Resistors
RS Pro 25 W Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Features
Compact size for Power rating
High Power to volume
Wound to maximise High Pulse Capability
Applications
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
AED 65.36
AED 13.072 Each (In a Pack of 5) (ex VAT)
AED 68.63
AED 13.726 Each (In a Pack of 5) (inc. VAT)
5
AED 65.36
AED 13.072 Each (In a Pack of 5) (ex VAT)
AED 68.63
AED 13.726 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 245 | AED 13.072 | AED 65.36 |
250 - 495 | AED 12.758 | AED 63.79 |
500 - 1245 | AED 12.39 | AED 61.95 |
1250+ | AED 12.232 | AED 61.16 |
Technical Document
Specifications
Brand
RS ProResistance
7.5Ω
Power Rating
25W
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Axial
Maximum Operating Temperature
+200°C
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
51 x 28 x 14.6mm
Overall Width
28mm
Overall Height
14.6mm
Overall Length
51mm
Country of Origin
United Kingdom
Product details
RS Pro 25 W Aluminium Housed Wirewound Resistors
RS Pro 25 W Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Features
Compact size for Power rating
High Power to volume
Wound to maximise High Pulse Capability
Applications
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.