RS PRO 75Ω Straight BNC RF Terminator, 0 → 1GHz, 0.5W Average Power Rating

RS Stock No.: 546-4689Brand: RS PRO
brand-logo
View all in RF Terminators

Technical Document

Specifications

Brand

RS Pro

Interface Type

BNC

Gender

Male

Body Orientation

Straight

Impedance

75Ω

Body Plating

Silver

Operating Frequency

0 → 1GHz

Average Power Rating

0.5W

Contact Material

Brass

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

Product details

Thru.Terminations

Stock information temporarily unavailable.

AED 18.38

AED 18.38 Each (ex VAT)

AED 19.30

AED 19.30 Each (inc. VAT)

RS PRO 75Ω Straight BNC RF Terminator, 0 → 1GHz, 0.5W Average Power Rating

AED 18.38

AED 18.38 Each (ex VAT)

AED 19.30

AED 19.30 Each (inc. VAT)

RS PRO 75Ω Straight BNC RF Terminator, 0 → 1GHz, 0.5W Average Power Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Interface Type

BNC

Gender

Male

Body Orientation

Straight

Impedance

75Ω

Body Plating

Silver

Operating Frequency

0 → 1GHz

Average Power Rating

0.5W

Contact Material

Brass

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

Product details

Thru.Terminations