Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 76.2mm Orbital Sander, 1/4in Air Inlet, 2100rpm

RS Stock No.: 137-0897Brand: RS PRO
brand-logo
View all in Air Sanders

Technical Document

Specifications

Brand

RS Pro

Pad Size

76.2mm

Sander Type

Orbital Sander

Speed

2100rpm

Vibration Level

2.5m/s²

Weight

810g

Air Inlet BSP

1/4in

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 1,503.23

AED 1,503.23 Each (ex VAT)

AED 1,578.39

AED 1,578.39 Each (inc. VAT)

RS PRO 76.2mm Orbital Sander, 1/4in Air Inlet, 2100rpm

AED 1,503.23

AED 1,503.23 Each (ex VAT)

AED 1,578.39

AED 1,578.39 Each (inc. VAT)

RS PRO 76.2mm Orbital Sander, 1/4in Air Inlet, 2100rpm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Pad Size

76.2mm

Sander Type

Orbital Sander

Speed

2100rpm

Vibration Level

2.5m/s²

Weight

810g

Air Inlet BSP

1/4in

Country of Origin

Taiwan, Province Of China