Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 77 bar 10m Long Copper Pipe, 9.5mm Outer Diam. Copper

RS Stock No.: 846-496Brand: RS PRO
brand-logo
View all in Copper Pipes

Technical Document

Specifications

Brand

RS Pro

Length

10m

Nominal Outer Diameter

9.5mm

Maximum Working Pressure

77 bar

Finish

Copper

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-50°C

Country of Origin

United Kingdom

Product details

RS PRO Standard Duty, Annealed Copper Tube

RS PRO range of copper tubing or copper piping which is ideal for carrying water supplies and transferring heat in HVAC systems as copper is a flexible, conductive material with little corrosion.
Copper piping is suitable for both domestic and commercial applications for transferring liquids, gases and oils and comes in a range of sizes.
Options include the following copper piping with various lengths and outer diameters:
846-474 - 10m x 1/4 inch OD
846-480 - 10m x 5/16 inch OD
846-496 - 10m x 3/8 inch OD
846-531 - 3m x 1/2 inch OD
846-503 - 10m x 4 mm OD
846-519 - 10m x 5 mm OD (3mm Inner Diameter)
846-525 - 10m x 6 mm OD
846-828 - 10m x 8 mm OD
RS PRO have a great range of copper tubing in a range of diameters to meet all your requirements.

Features and Benefits:

Annealed, standard duty copper tube
Use with Enots compression fittings
Operating Temperature Range -50°C to +200°C
CW024A grade
Durable and flexible - easy to work with especially in plumbing jobs where pipework is required to go around corners

Typical Applications:

Copper piping is popular in both domestic and commercial applications for the movement of liquids, gases and oils as they offer excellent corrosion-resistance and reliable connections. Copper tubing is available in various diameters to suit different applications and is ideal for the following industires:
Plumbing
HVAC (heating, cooling and air-conditional) systems
Refrigeration

FAQs

Why use copper tubing?
Copper tubing is often preferred in plumbing applications due to several of its unique properties:
Excellent conductive material, great for transferring heat in HVAC setups
Difficult material for bacteria to grow on, ideal for use in water-carrying applications
Copper tubing is a strong and durable material that doesn’t corrode easily, yet offers enough flexibility for buildings and systems that require tight bends and cornering

What tool can you use to cut copper pipes?
Copper tubes can be cut using a tubing cutter or a hacksaw.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Warning

The 3/16 in. copper tube, should not be used as brake pipe copper tube which has a different internal diameter

Standards

BS 12449

You may be interested in
Stock information temporarily unavailable.

AED 623.33

AED 623.33 Each (ex VAT)

AED 654.50

AED 654.50 Each (inc. VAT)

RS PRO 77 bar 10m Long Copper Pipe, 9.5mm Outer Diam. Copper

AED 623.33

AED 623.33 Each (ex VAT)

AED 654.50

AED 654.50 Each (inc. VAT)

RS PRO 77 bar 10m Long Copper Pipe, 9.5mm Outer Diam. Copper
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 623.33
5 - 9AED 612.62
10+AED 602.70
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

10m

Nominal Outer Diameter

9.5mm

Maximum Working Pressure

77 bar

Finish

Copper

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-50°C

Country of Origin

United Kingdom

Product details

RS PRO Standard Duty, Annealed Copper Tube

RS PRO range of copper tubing or copper piping which is ideal for carrying water supplies and transferring heat in HVAC systems as copper is a flexible, conductive material with little corrosion.
Copper piping is suitable for both domestic and commercial applications for transferring liquids, gases and oils and comes in a range of sizes.
Options include the following copper piping with various lengths and outer diameters:
846-474 - 10m x 1/4 inch OD
846-480 - 10m x 5/16 inch OD
846-496 - 10m x 3/8 inch OD
846-531 - 3m x 1/2 inch OD
846-503 - 10m x 4 mm OD
846-519 - 10m x 5 mm OD (3mm Inner Diameter)
846-525 - 10m x 6 mm OD
846-828 - 10m x 8 mm OD
RS PRO have a great range of copper tubing in a range of diameters to meet all your requirements.

Features and Benefits:

Annealed, standard duty copper tube
Use with Enots compression fittings
Operating Temperature Range -50°C to +200°C
CW024A grade
Durable and flexible - easy to work with especially in plumbing jobs where pipework is required to go around corners

Typical Applications:

Copper piping is popular in both domestic and commercial applications for the movement of liquids, gases and oils as they offer excellent corrosion-resistance and reliable connections. Copper tubing is available in various diameters to suit different applications and is ideal for the following industires:
Plumbing
HVAC (heating, cooling and air-conditional) systems
Refrigeration

FAQs

Why use copper tubing?
Copper tubing is often preferred in plumbing applications due to several of its unique properties:
Excellent conductive material, great for transferring heat in HVAC setups
Difficult material for bacteria to grow on, ideal for use in water-carrying applications
Copper tubing is a strong and durable material that doesn’t corrode easily, yet offers enough flexibility for buildings and systems that require tight bends and cornering

What tool can you use to cut copper pipes?
Copper tubes can be cut using a tubing cutter or a hacksaw.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Warning

The 3/16 in. copper tube, should not be used as brake pipe copper tube which has a different internal diameter

Standards

BS 12449

You may be interested in