Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 77L Blue PP Attached Lid Container, 600mm x 400mm x 400mm

RS Stock No.: 178-3351Brand: RS PRODistrelec Article No.: 30418174
brand-logo
View all in Storage Boxes

Technical Document

Specifications

Brand

RS Pro

Lid Type

Attached

Height

600mm

Width

400mm

Depth

400mm

Volume Capacity

77L

Colour

Blue

Lockable

Yes

Material

PP

Stackable

Yes

Euro Box

Yes

Distrelec Product Id

30418174

You may be interested in
Stock information temporarily unavailable.

AED 846.98

AED 846.98 Each (ex VAT)

AED 889.33

AED 889.33 Each (inc. VAT)

RS PRO 77L Blue PP Attached Lid Container, 600mm x 400mm x 400mm

AED 846.98

AED 846.98 Each (ex VAT)

AED 889.33

AED 889.33 Each (inc. VAT)

RS PRO 77L Blue PP Attached Lid Container, 600mm x 400mm x 400mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Lid Type

Attached

Height

600mm

Width

400mm

Depth

400mm

Volume Capacity

77L

Colour

Blue

Lockable

Yes

Material

PP

Stackable

Yes

Euro Box

Yes

Distrelec Product Id

30418174

You may be interested in