Technical Document
Specifications
Brand
RS ProLid Type
Attached
Height
600mm
Width
400mm
Depth
400mm
Volume Capacity
77L
Colour
Red
Lockable
Yes
Material
PP
Stackable
Yes
Euro Box
Yes
Distrelec Product Id
30394907
Stock information temporarily unavailable.
AED 800.95
AED 800.95 Each (ex VAT)
AED 841.00
AED 841.00 Each (inc. VAT)
RS PRO 77L Red PP Attached Lid Container, 600mm x 400mm x 400mm
1
AED 800.95
AED 800.95 Each (ex VAT)
AED 841.00
AED 841.00 Each (inc. VAT)
RS PRO 77L Red PP Attached Lid Container, 600mm x 400mm x 400mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLid Type
Attached
Height
600mm
Width
400mm
Depth
400mm
Volume Capacity
77L
Colour
Red
Lockable
Yes
Material
PP
Stackable
Yes
Euro Box
Yes
Distrelec Product Id
30394907