Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 78dB Chime Piezo Buzzer, 42.5 (Dia.) x 32.5mm, 6V dc Min, 16V dc Max

RS Stock No.: 181-2699Brand: RS PRO
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Brand

RS Pro

Minimum Supply Voltage

6V dc

Maximum Supply Voltage

16V dc

Sound Level

78dB

Tone Type

Chime

Diameter

42.5mm

Height

32.5mm

Dimensions

42.5 (Dia.) x 32.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

2.9kHz

Supply Current

12mA

Stock information temporarily unavailable.

AED 16,191.00

AED 40.478 Each (In a Box of 400) (ex VAT)

AED 17,000.55

AED 42.502 Each (In a Box of 400) (inc. VAT)

RS PRO 78dB Chime Piezo Buzzer, 42.5 (Dia.) x 32.5mm, 6V dc Min, 16V dc Max

AED 16,191.00

AED 40.478 Each (In a Box of 400) (ex VAT)

AED 17,000.55

AED 42.502 Each (In a Box of 400) (inc. VAT)

RS PRO 78dB Chime Piezo Buzzer, 42.5 (Dia.) x 32.5mm, 6V dc Min, 16V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Minimum Supply Voltage

6V dc

Maximum Supply Voltage

16V dc

Sound Level

78dB

Tone Type

Chime

Diameter

42.5mm

Height

32.5mm

Dimensions

42.5 (Dia.) x 32.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

2.9kHz

Supply Current

12mA