RS PRO 78dB SMD Continuous External Buzzer, 5 x 5 x 2mm, 2V Min, 5V Max

RS Stock No.: 102-769Brand: RS PRO
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Surface Mount

Minimum Supply Voltage

2V

Maximum Supply Voltage

5V

Sound Level

78dB

Drive Type

External

Tone Type

Continuous

Length

5mm

Depth

2mm

Height

5mm

Dimensions

5 x 5 x 2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Maximum Frequency

4000Hz

Country of Origin

China

You may be interested in
Same Sky 75dB SMD External Magnetic Buzzer, 3V dc Min, 5V dc Max
AED 5.954Each (On a Reel of 2000) (ex VAT)
Same Sky 80dB SMD External Magnetic Buzzer, 2V Min, 4V Max
AED 8.434Each (On a Reel of 2500) (ex VAT)
Same Sky 76dB SMD External Magnetic Buzzer, 3V Min, 4V Max
AED 7.938Each (On a Reel of 2500) (ex VAT)

AED 15.02

AED 15.02 Each (ex VAT)

AED 15.77

AED 15.77 Each (inc. VAT)

RS PRO 78dB SMD Continuous External Buzzer, 5 x 5 x 2mm, 2V Min, 5V Max

AED 15.02

AED 15.02 Each (ex VAT)

AED 15.77

AED 15.77 Each (inc. VAT)

RS PRO 78dB SMD Continuous External Buzzer, 5 x 5 x 2mm, 2V Min, 5V Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 15.02
10 - 99AED 13.49
100 - 499AED 12.44
500+AED 11.50
You may be interested in
Same Sky 75dB SMD External Magnetic Buzzer, 3V dc Min, 5V dc Max
AED 5.954Each (On a Reel of 2000) (ex VAT)
Same Sky 80dB SMD External Magnetic Buzzer, 2V Min, 4V Max
AED 8.434Each (On a Reel of 2500) (ex VAT)
Same Sky 76dB SMD External Magnetic Buzzer, 3V Min, 4V Max
AED 7.938Each (On a Reel of 2500) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Surface Mount

Minimum Supply Voltage

2V

Maximum Supply Voltage

5V

Sound Level

78dB

Drive Type

External

Tone Type

Continuous

Length

5mm

Depth

2mm

Height

5mm

Dimensions

5 x 5 x 2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Maximum Frequency

4000Hz

Country of Origin

China

You may be interested in
Same Sky 75dB SMD External Magnetic Buzzer, 3V dc Min, 5V dc Max
AED 5.954Each (On a Reel of 2000) (ex VAT)
Same Sky 80dB SMD External Magnetic Buzzer, 2V Min, 4V Max
AED 8.434Each (On a Reel of 2500) (ex VAT)
Same Sky 76dB SMD External Magnetic Buzzer, 3V Min, 4V Max
AED 7.938Each (On a Reel of 2500) (ex VAT)