RS PRO 78dB(A) Screw Mount Continuous Internal Magnetic Buzzer, 33.5 x 17.0 x 15.3mm, 2V dc Min, 4V dc Max

Technical Document
Specifications
Brand
RS ProMounting Type
Screw Mount
Minimum Supply Voltage
2V dc
Maximum Supply Voltage
4V dc
Sound Level
78dB(A)
Drive Type
Internal
Tone Type
Continuous
Length
33.5mm
Depth
17mm
Height
15.3mm
Dimensions
33.5 x 17.0 x 15.3mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Supply Current
40mA
Country of Origin
China
AED 20.30
AED 20.30 Each (ex VAT)
AED 21.32
AED 21.32 Each (inc. VAT)
1
AED 20.30
AED 20.30 Each (ex VAT)
AED 21.32
AED 21.32 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 20.30 |
10 - 24 | AED 18.70 |
25 - 49 | AED 17.25 |
50+ | AED 15.90 |
Technical Document
Specifications
Brand
RS ProMounting Type
Screw Mount
Minimum Supply Voltage
2V dc
Maximum Supply Voltage
4V dc
Sound Level
78dB(A)
Drive Type
Internal
Tone Type
Continuous
Length
33.5mm
Depth
17mm
Height
15.3mm
Dimensions
33.5 x 17.0 x 15.3mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Supply Current
40mA
Country of Origin
China