RS PRO 8-Contact Female Interface Module, Screw Terminal Connector, DIN Rail Mount, 0.25A

Technical Document
Specifications
Brand
RS ProGender
Female
Wire Size
24 → 12 AWG
Number Of Contacts
8
Connector Type
Screw Terminal
Body Orientation
Straight
Mounting Type
DIN Rail Mount
Voltage Rating
250 V dc
Current Rating
0.25A
Cable CSA
0.14 → 2.5mm²
Dimensions
60.2 x 77.9 x 32mm
Depth
32mm
Length
60.2mm
Width
77.9mm
Country of Origin
China
AED 102.40
AED 102.40 1 Box of 1 (ex VAT)
AED 107.52
AED 107.52 1 Box of 1 (inc. VAT)
1
AED 102.40
AED 102.40 1 Box of 1 (ex VAT)
AED 107.52
AED 107.52 1 Box of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProGender
Female
Wire Size
24 → 12 AWG
Number Of Contacts
8
Connector Type
Screw Terminal
Body Orientation
Straight
Mounting Type
DIN Rail Mount
Voltage Rating
250 V dc
Current Rating
0.25A
Cable CSA
0.14 → 2.5mm²
Dimensions
60.2 x 77.9 x 32mm
Depth
32mm
Length
60.2mm
Width
77.9mm
Country of Origin
China