Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 8 Door Red Locker, 915 mm x 250 mm x 180mm

RS Stock No.: 116-918Brand: RS PRO
View all in Lockers

Technical Document

Specifications

Brand

RS Pro

Number Of Doors

8

External Height

915 mm

External Width

250 mm

External Depth

180mm

Colour

Red

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 1,836.13

AED 1,836.13 Each (ex VAT)

AED 1,927.94

AED 1,927.94 Each (inc. VAT)

RS PRO 8 Door Red Locker, 915 mm x 250 mm x 180mm

AED 1,836.13

AED 1,836.13 Each (ex VAT)

AED 1,927.94

AED 1,927.94 Each (inc. VAT)

RS PRO 8 Door Red Locker, 915 mm x 250 mm x 180mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Doors

8

External Height

915 mm

External Width

250 mm

External Depth

180mm

Colour

Red

Country of Origin

United Kingdom